Bourns SDR1005-332JL

1KHZ 1MHZ 180MA 106 3.3MH 14¦¸ ¡À5% 12.9MM*5.3MM
$ 0.429
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR1005-332JL.

Electro Sonic

Datasheet2 pages13 years ago

element14

Newark

Inventory History

3 month trend:
+0.00%

Related Parts

Bourns - J.W. MillerRL187-332J-RC
RF Choke Wirewound 3.3mH 5% 252KHz 90Q-Factor Ferrite 100mA 13Ohm DCR RDL Bag
General Purpose Inductor, 3300uH, 5%, 1 Element, Ferrite-Core, SMD, 2019
TAIYO YUDENLHL10TB332J
Ind Power 3.3mH 5% 252KHz 50Q-Factor Ferrite 210mA RDL Ammo Pack
TAIYO YUDENLHL08TB332J
Ind Power 3.3mH 5% 252KHz 55Q-Factor Ferrite 140mA RDL Ammo Pack

Descriptions

Descriptions of Bourns SDR1005-332JL provided by its distributors.

1KHz 1MHz 180mA 106 3.3mH 14¦¸ ¡À5% 12.9mm*5.3mm
Power Inductor; Inductor Type:Power; Series:SDR1005; Inductance:3.3mH; Inductance Tolerance:± 5%; DC Resistance Max:14ohm; DC Current Rating:0.18A; Self Resonant Frequency:1MHz; Q Factor:93; Core Material:Ferrite DR ;RoHS Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.