Bourns SDR0703-330KL

Inductor Power Unshielded Wirewound 33uH 10% 100KHz 17Q-Factor Ferrite 0.56A 0.45Ohm DCR T/R
$ 0.323
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR0703-330KL.

IHS

Datasheet3 pages7 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+13.97%

CAD Models

Download Bourns SDR0703-330KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TAIYO YUDENCBC3225T330KR
Inductor Power Chip Wirewound 33uH 10% 100KHz Ferrite 0.57A 0.533Ohm DCR 1210 T/R
Inductor Power Unshielded Wirewound 33uH 10% 1KHz 15Q-Factor Ferrite 0.7A 0.38Ohm DCR T/R
General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, SMD, 2323
Ind Power Wirewound 33uH 10% 1KHz 23Q-Factor Ferrite 640mA T/R
TAIYO YUDENBRL3225T330K
Inductor Power Chip Wirewound 33uH 10% 100KHz Ferrite 0.42A 1.008Ohm DCR 1210 T/R
TAIYO YUDENCB2518T330K
Inductor PowerChip Wirewound 33uH 10% 2.52MHz Ferrite 0.46A 0.91Ohm DCR 1007 T/R

Descriptions

Descriptions of Bourns SDR0703-330KL provided by its distributors.

Inductor Power Unshielded Wirewound 33uH 10% 100KHz 17Q-Factor Ferrite 0.56A 0.45Ohm DCR T/R
General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, SMD, 2618
INDUCTOR, POWER WIREWOUND,33UH,820MA,10%,SMD
100KHz 20MHz 820mA 560mA 17@2.52MHz 33¦ÌH 450m¦¸ ¡À10% , 6.5mm*4.5mm*2.7mm
FIXED IND 33UH 560MA 450MOHM SMD
INDUCTOR, UN-SHIELDED, 33UH, 820MA, SMD
SDR0703 Nonstandard 0.256Lx0.177W 6.50mmx4.50mm 33muH
MAGNETICS - NON-SHIELDED POWER INDUCTOR
Inductor, Un-Shielded, 33Uh, 820Ma, Smd; Inductance:33Μh; Rms Current (Irms):560Ma; Inductor Construction:Unshielded; Saturation Current (Isat):820Ma; Product Range:Sdr0703 Series; Dc Resistance Max:450Mohm; Product Length:6.5Mm Rohs Compliant: Yes |Bourns, Inc. SDR0703-330KL

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR0703-330KL.