Bourns SDR0604-681KL

General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core, SMD
$ 0.344
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR0604-681KL.

Farnell

Datasheet3 pages7 years ago
Datasheet2 pages14 years ago

Newark

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-67.39%

CAD Models

Download Bourns SDR0604-681KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core, SMD, 2828
Inductor Power Wirewound 680uH 10% 1KHz 30Q-Factor Ferrite 0.14A 7.5Ohm DCR Automotive T/R
Inductor Power Unshielded Drum Core 680uH 10% 1KHz 58Q-Factor Ferrite 0.15A 4.7Ohm DCR RDL Box
Inductor Power Shielded Wirewound 680uH 10% 1KHz 16Q-Factor Ferrite 0.15A 4.8Ohm DCR T/R
General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Bourns SDR0604-681KL provided by its distributors.

General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core, SMD
Inductor Power Unshielded Wirewound 680uH 10% 1KHz 26Q-Factor Ferrite 0.16A 4.65Ohm DCR Automotive T/R
INDUCTOR, SMD, 680UH, 0.25A; Inductance: 680µH; RMS Current (Irms): 160mA; Inductor Construction: Unshielded; Saturation Current (Isat): 250mA; Product Range: -; Power Inductor Case: 5.8mm x 5.8mm x 4.8mm; DC Resistance Max: 4.
Inductor, 680Uh, 250Ma, ±10%, 2Mhz; Body Material:Ferrite Dr; Core Material:Ferrite Dr; Current Rating:250Ma; Dc Current Rating:250Ma; Dc Resistance Max:4.65Ohm; Inductance:680Μh; Inductance Tolerance:± 10%; Inductor Case Style:Smd Rohs Compliant: Yes |Bourns, Inc. SDR0604-681KL

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR0604-681KL.