Bourns SDR0503-472JL

Inductor Power Unshielded Wirewound 4700Uh 5% 1Khz 40Q-Factor Ferrite 0.04A 48Ohm Dcr T/R
$ 0.252
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR0503-472JL.

HQonline

Datasheet3 pages7 years ago

Master Electronics

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.56%

CAD Models

Download Bourns SDR0503-472JL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Drum Core 4.7mH 5% 252KHz 40Q-Factor Ferrite 50mA 18Ohm DCR RDL
General Purpose Inductor, 5000uH, 5%, 1 Element, Ferrite-Core, SMD, 2019
TAIYO YUDENLHL06TB472J
Inductor Power Wirewound 4700uH 5% 252KHz 50Q-Factor Ferrite 0.033A 42Ohm DCR RDL Ammo
TAIYO YUDENLHL10TB472J
Ind Power 4.7mH 5% 252KHz 50Q-Factor Ferrite 190mA RDL Ammo Pack
TAIYO YUDENLHL08TB472J
General Purpose Inductor, 4700uH, 5%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Bourns SDR0503-472JL provided by its distributors.

Inductor Power Unshielded Wirewound 4700Uh 5% 1Khz 40Q-Factor Ferrite 0.04A 48Ohm Dcr T/R
General Purpose Inductor, 4700uH, 5%, 1 Element, Ferrite-Core, SMD, 2019
Power Inductor (SMD), 4.7 mH, 40 mA, Unshielded, 50 mA, SDR0503 Series
Inductor, Un-Shielded, 4.7Mh, 50Ma, Smd; Inductance:4.7Mh; Rms Current (Irms):40Ma; Inductor Construction:Unshielded; Saturation Current (Isat):50Ma; Product Range:Sdr0503 Series; Dc Resistance Max:48Ohm; Inductance Tolerance:± 5% Rohs Compliant: Yes |Bourns, Inc. SDR0503-472JL

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR0503-472JL.