
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | SDR0403-681KL | 0 | 2K | Tape & Reel | 11h | |||||||
| Newark | SDR0403-681KL | 0 | 2K | Tape & Reel | ||||||||
| Onlinecomponents.com | SDR0403-681KL | 0 | 2K | Bulk | ||||||||
| Master Electronics | SDR0403-681KL | 0 | 2K | |||||||||
| RS (Formerly Allied Electronics) | SDR0403-681KL | 0 | 250 | Bulk | 21h |
Download Bourns SDR0403-681KL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Bourns SDR0403-681KL provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: