Bourns SDR0403-561KL

Inductor Power Wirewound 560uH 10% 1KHz 50Q-Factor Ferrite 120mA 7.8Ohm DCR T/R
$ 0.258
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR0403-561KL.

IHS

Datasheet3 pages7 years ago

Upverter

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-26.01%

CAD Models

Download Bourns SDR0403-561KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-11-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind Power Wirewound 560uH 10% 1KHz 20Q-Factor Ferrite 150mA RDL Bag
General Purpose Inductor, 560uH, 10%, 1 Element, Ferrite-Core, SMD, 1211
Ind Power Wirewound 560uH 10% 796KHz 45Q-Factor Ferrite 150mA RDL Bag
General Purpose Inductor, 560uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
General Purpose Inductor, 560uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210
Inductor Power Chip Unshielded Wirewound 560uH 10% 1KHz Ferrite 0.06A 28.6Ohm DCR 1210 T/R

Descriptions

Descriptions of Bourns SDR0403-561KL provided by its distributors.

Inductor Power Wirewound 560uH 10% 1KHz 50Q-Factor Ferrite 120mA 7.8Ohm DCR T/R
General Purpose Inductor, 560uH, 10%, 1 Element, Ferrite-Core, SMD, 1816
SDR0403 WIREWOUND SMDINDUCTOR W/ FERRITECORE,560 UH +/-10%WIREWOUND 120MA IDC
INDUCTOR, 560UH, 10%, 0.12A, SMD; Inductance: 560µH; RMS Current (Irms): 120mA; Inductor Construction: Unshielded; Saturation Current (Isat): 180mA; Product Range: SDR0403 Series; Power Inductor Case: 4.5mm x 4mm x 3.2mm; DC R

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.