Bourns SDR0302-391KL

Ind Power Wirewound 390uH 10% 1KHz 40Q-Factor Ferrite 120mA T/R
$ 0.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR0302-391KL.

JRH Electronics

Datasheet3 pages7 years ago

Electro Sonic

Farnell

Inventory History

3 month trend:
-4.57%

CAD Models

Download Bourns SDR0302-391KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Inductor Power Unshielded Wirewound 390uH 10% 1KHz 40Q-Factor Ferrite 0.15A 6.4Ohm DCR T/R
General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
Inductor, ferrite,390Uh,10+% Tol,10-% Tol Rohs Compliant: Yes |Bourns, Inc. RLB0608-391KL
Ind Power Wirewound 390uH 10% 1KHz 28Q-Factor Ferrite 180mA T/R
General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
390uH Unshielded Drum Core, Wirewound Inductor 80 mA 18Ohm Max 1812 (4532 Metric

Descriptions

Descriptions of Bourns SDR0302-391KL provided by its distributors.

Ind Power Wirewound 390uH 10% 1KHz 40Q-Factor Ferrite 120mA T/R
Avnet Japan
General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core, SMD, 1211
Surface Mount Power Inductor, Sdr0302 Series, 390 H, 10%, Unshielded, 10.8 Ohm, 120 Ma Rohs Compliant: Yes |Bourns, Inc. SDR0302-391KL
INDUCTOR, 390UH, 10%, 0.12A, SMD; Inductance: 390µH; RMS Current (Irms): 120mA; Inductor Construction: Unshielded; Saturation Current (Isat): 140mA; Product Range: SDR0302 Series; Power Inductor Case: 3mm x 2.8mm x 2.5mm; DC R

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.