Bourns SDR-LAB2

Power Inductor Surface Mount Component Kit
$ 27.465
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR-LAB2.

element14 APAC

Datasheet1 page10 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-47.62%

Descriptions

Descriptions of Bourns SDR-LAB2 provided by its distributors.

Power Inductor Surface Mount Component Kit
INDUCTOR POWER DESIGNER KIT; Kit Contents: 32-Pcs of 3.3µH to 1mH with 1005, 1006, 1307, 1806 Size SMD Inductors; Product Range: -; SVHC: No SVHC (15-Jan-2018)
Inductor Kit, 3 Each Of Sdr Series; Inductor Kit Type:Power Inductors Lab Kit; Kit Contents:32-Pcs Of 3.3Μh To 1000Μh Smd Inductors; Range Of Inductance Values:3.3Μh To 1000Μh; No. Of Items In Kit:32; Product Range:- Rohs Compliant: Na |Bourns, Inc. SDR-LAB2

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.