Bourns SDR-LAB1

Bourns SDR-LAB1. Inductor Kit, 3 Each Of Sdr Series
$ 28.361
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR-LAB1.

element14 APAC

Datasheet1 page10 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.40%

Descriptions

Descriptions of Bourns SDR-LAB1 provided by its distributors.

BOURNS SDR-LAB1. INDUCTOR KIT, 3 EACH of SDR SERIES
INDUCTOR KIT, 3 EACH of SDR SERIES; Kit Contents:32-Pcs 1µH to 470µH SMD Inductors; Range Inductor Values:1µH
Design Kit For 32-Pieces of SDR Series SMD Power Inductors
Inductor Kits 1uH to 1000uH 32 X 5 Inductor Surface Mount
Inductor Assortment 1 ... 1000 uH
Inductor Kit, 3 Each Of Sdr Series; Inductor Kit Type:Power Inductors Lab Kit; Kit Contents:32-Pcs Of 1Μh To 470Μh Smd Inductors; Range Of Inductance Values:1Μh To 470Μh; No. Of Items In Kit:32; Product Range:- Rohs Compliant: Na |Bourns, Inc. SDR-LAB1

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR-LAB1.