Bourns SDE0604A-4R7M

Inductor Power Unshielded Wirewound 4.7uH 20% 1MHz Ferrite 3.4A 0.07Ohm DCR Automotive T/R
$ 0.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDE0604A-4R7M.

IHS

Datasheet4 pages6 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+47.41%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-11-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 2828
Inductor Power Molded Wirewound 4.7uH 20% 3.7A 0.058Ohm DCR 2220 T/R
Inductor Power Unshielded Wirewound 4.7uH 20% 1KHz 31Q-Factor Ferrite 3.7A 0.03Ohm DCR T/R
TAIYO YUDENLHL10TB4R7M
Ind Power 4.7uH 20% 7.96MHz 50Q-Factor Ferrite 4A RDL Ammo Pack
Inductor Power Unshielded Wirewound 4.7uH 20% 1KHz 33Q-Factor Ferrite 4A 0.036Ohm DCR T/R
Inductor Power Unshielded Wirewound 4.7uH 20% 7.96MHz 3.5A 0.04Ohm DCR T/R

Descriptions

Descriptions of Bourns SDE0604A-4R7M provided by its distributors.

Inductor Power Unshielded Wirewound 4.7uH 20% 1MHz Ferrite 3.4A 0.07Ohm DCR Automotive T/R
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 2323
Surface Mount Power Inductor, Aec-Q200 Sde0604A Series, 4.7 H, 20%, Unshielded, 0.07 Ohm, 3.4 A |Bourns, Inc. SDE0604A-4R7M
INDUCTOR, 4.7UH, 20%, 3.4A, UNSHLD; Inductance: 4.7µH; RMS Current (Irms): 3.4A; Inductor Construction: Unshielded; Saturation Current (Isat): 3A; Product Range: SDE0604A Series; Power Inductor Case: 5.8mm x 5.2mm x 4.5mm; DC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDE0604A4R7M