Bourns RT12C2Y202

Res Wirewound Trimmer 2K Ohm 5% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
$ 26.788
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns RT12C2Y202.

Newark

Datasheet2 pages7 years ago
Datasheet1 page13 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.31.00.00
Introduction Date2005-12-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Trimmer, Wire Wound, 1W, 2000ohm, 5% +/-Tol, 50ppm/Cel, 22 Turn(s)
Res Wirewound Trimmer 2K Ohm 5% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Potentiometer, Wire Wound, 1W, 2000ohm, 5% +/-Tol, 50ppm/Cel, 22 Turn(s)
TT Electronics78PR2KLF
2 kOhms 1W PC Pins Through Hole Trimmer Potentiometer Cermet 22.0 Turn Side Adjustment
TT Electronics89PR2KLF
Cermet trimmer potentiometer, 20 turns, 2 kΩ, 0.75 W, THT, lateral, 89PR2KLF
SFERNICE POTENTIOMETERS & TRIMME / Trimmer Potentiometer Turn

Descriptions

Descriptions of Bourns RT12C2Y202 provided by its distributors.

Res Wirewound Trimmer 2K Ohm 5% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Trimmer, Wire Wound, 1W, 2000ohm, 5% +/-Tol, 50ppm/Cel, 22 Turn(s)
Trimmer Resistors - Through Hole 2K 1-1/4 5% MultiTurn Sealed
Multi-Turn Trimmer Potentiometers 2K OHM
TRIMMER - 1 1/4 MT WW MIL-SPEC
2K¦¸ ¡À5% 1W ¡À50ppm/¡æ 31.75mm*4.83mm*8mm
Trim Potentiometer, 2Kohm, 22, Through Hole; Trimmer Type:Multi Turn; Element Material:Wirewound; Adjustment Type:Side Adjust; Track Resistance:2Kohm; Potentiometer Mounting:Panel Mount; No. Of Turns:22Turns; Power Rating:1W; Msl:- Rohs Compliant: No |Bourns, Inc. RT12C2Y202

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.