Bourns RLB0913-220K

Inductor Power Wirewound 22uH 10% 1KHz 40Q-Factor Ferrite 2.55A 0.07Ohm DCR RDL Tray
$ 0.363
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns RLB0913-220K.

Newark

Datasheet3 pages7 years ago
Datasheet2 pages9 years ago

Inventory History

3 month trend:
+11.88%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bourns RLB0913-220K provided by its distributors.

Inductor Power Wirewound 22uH 10% 1KHz 40Q-Factor Ferrite 2.55A 0.07Ohm DCR RDL Tray
General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core
FIXED IND 22UH 2.55A 70 MOHM TH
1KHz 9.2MHz 2A 2.55A 40@2.52MHz 22¦ÌH 70m¦¸ ¡À10% , 8.5mm*12.5mm
2.55A 22uH ±10% 2A Plugin,D=8.5mm Power Inductors ROHS
RLB0913 Radial Vertical Cylinder 0.335Dia 8.50mm 22muH
Inductor, 22Uh, 2.55A, 10%, Radial; Product Range:Rlb0913 Series; Inductance:22Μh; Rms Current (Irms):2.55A; Saturation Current (Isat):2A; Dc Resistance Max:0.07Ohm; Inductance Tolerance:± 10%; Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Bourns, Inc. RLB0913-220K

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.