Bourns RLB0913-103K

Inductor Power Wirewound 10000uH 10% 1KHz 40Q-Factor Ferrite 0.12A 25Ohm DCR RDL Tray
$ 0.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns RLB0913-103K.

JRH Electronics

Datasheet3 pages7 years ago

Newark

Burklin Elektronik

Inventory History

3 month trend:
+22.30%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2017-02-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bourns RLB0913-103K provided by its distributors.

Inductor Power Wirewound 10000uH 10% 1KHz 40Q-Factor Ferrite 0.12A 25Ohm DCR RDL Tray
Ind 10mH 10% 79.6kHz 40Q-Factor Ferrite 120mA Radial Leaded Tray
Avnet Japan
General Purpose Inductor, 10000uH, 10%, 1 Element, Ferrite-Core
Inductor, 10Mh, 0.12A, 10%, Radial; Product Range:Rlb0913 Series; Inductance:10Mh; Rms Current (Irms):120Ma; Saturation Current (Isat):50Ma; Dc Resistance Max:25Ohm; Inductance Tolerance:± 10%; Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Bourns, Inc. RLB0913-103K
Inductance mH = 10 / Tolerance (±) % = 10 / Core = Ferrite / Lead Spacing mm = 5 / Maximum DC Resistance Ohm = 25 / Rated Current mA = 120 / Saturation Current mA = 50 / Self-Resonant Frequency kHz = 300 / Shielding = Unshielded / Test Frequency kHz = 80 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Pins = 2 / Mounting Type = Through Hole / Series = RLB9013 / Diameter mm = 8.5 / Height mm = 12.5 / Packaging = Tray

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.