Bourns RLB0913-102K

Inductor Power Wirewound 1000uH 10% 1KHz 50Q-Factor Ferrite 0.35A 2.9Ohm DCR RDL Tray
$ 0.337
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns RLB0913-102K.

Farnell

Datasheet3 pages7 years ago

Newark

Inventory History

3 month trend:
-5.48%

CAD Models

Download Bourns RLB0913-102K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bourns RLB0913-102K provided by its distributors.

Inductor Power Wirewound 1000uH 10% 1KHz 50Q-Factor Ferrite 0.35A 2.9Ohm DCR RDL Tray
Fixed Inductor Radial, Vertical Cylinder 1mH ±10% 350mA 2.9Ω 1.3MHz 50@252kHz
General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core
Ind 1mH ±10% 0.252MHz 50 Q-Factor Ferrite 0.35A Radial Tray
Avnet Japan
Inductor, 1Mh, 0.35A, 10%, Radial; Product Range:Rlb0913 Series; Inductance:1Mh; Rms Current (Irms):350Ma; Saturation Current (Isat):290Ma; Dc Resistance Max:2.9Ohm; Inductance Tolerance:± 10%; Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Bourns, Inc. RLB0913-102K

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.