Bourns RLB0812-472KL

Inductor Power Wirewound 4700uH 10% 252KHz 60Q-Factor Ferrite 0.05A 16Ohm DCR RDL Bag
$ 0.179
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns RLB0812-472KL.

IHS

Datasheet8 pages5 years ago

Electro Sonic

Newark

_legacy Avnet

Inventory History

3 month trend:
+9.10%

CAD Models

Download Bourns RLB0812-472KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1995-04-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Inductor Power Unshielded Wirewound 4700uH 10% 1KHz Ferrite 0.18A 9.66Ohm DCR AXL Bag
Inductor Power Unshielded Wirewound 4700uH 10% 1KHz 0.074A 45Ohm DCR AXL T/R

Descriptions

Descriptions of Bourns RLB0812-472KL provided by its distributors.

Inductor Power Wirewound 4700uH 10% 252KHz 60Q-Factor Ferrite 0.05A 16Ohm DCR RDL Bag
Ind, 4.7Mh, 0.05A, 16 Ohm, Unshielded; Product Range:Rlb Series; Inductance:4.7Mh; Inductor Construction:Unshielded; Rms Current (Irms):50Ma; Saturation Current (Isat):-; Dc Resistance Max:16Ohm; Inductance Tolerance:± 10% Rohs Compliant: Yes |Bourns, Inc. RLB0812-472KL
General Purpose Inductor, 4700uH, 10%, 1 Element, Ferrite-Core
FIXED IND 4.7MH 50MA 16 OHM TH
MAGNETICS - FIXED INDUCTOR THROUGH HO-LF
252KHz 500KHz 50mA 60@252kHz 4.7mH 16¦¸ ¡À10% , 6.7mm*11mm
50mA 4.7mH ±10% Plugin,D=6.7mm Power Inductors ROHS
RLB Radial Vertical Cylinder 0.264Dia 6.70mm 4.7mH

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.