Bourns RL875S-681K-RC

Ind RF Choke Shielded Bobbin Core 680uH 10% 1KHz 45Q-Factor Ferrite 280mA RDL Bag
$ 0.756
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns RL875S-681K-RC.

IHS

Datasheet2 pages7 years ago

_legacy Avnet

Inventory History

3 month trend:
-0.65%

CAD Models

Download Bourns RL875S-681K-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2026-01-01
LTD Date2026-06-01

Related Parts

Ind Power Shielded Wirewound 680uH 10% 1KHz 6Q-Factor Ferrite 350mA T/R
Inductor Power Unshielded Wirewound 680uH 10% 1KHz 72Q-Factor Ferrite 0.35A 2.6Ohm DCR T/R
Inductor Power Shielded Wirewound 680uH 10% 1KHz 37Q-Factor Ferrite 0.26A 2.3Ohm DCR T/R
Wurth Elektronik744772681
Power Choke Unshielded Wirewound 680uH 10% 1KHz Ferrite 0.51A 1.4Ohm DCR RDL Tray
Inductor Power Drum Core 680uH 10% 1KHz Ferrite 0.23A 2.18Ohm DCR RDL Bulk
Wurth Elektronik7447412681
INDUCTOR, POWER, 680UH, 10%, 8.5X8.5MM; Product Range:WURTH ELEKTRONIK - WE-TI S

Descriptions

Descriptions of Bourns RL875S-681K-RC provided by its distributors.

Ind RF Choke Shielded Bobbin Core 680uH 10% 1KHz 45Q-Factor Ferrite 280mA RDL Bag
General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core
FIXED IND 680UH 280MA 2.07OHM TH
Ind7.8X7.5Mm,680Uh10%0.28A,shdth /Tray Packaging Rohs Compliant: Yes |Bourns Jw Miller RL875S-681K-RC
RL875S Radial Vertical Cylinder 0.307Dia 7.80mm 680muH
280mA 680uH ±10% Plugin,D=7.8mm Power Inductors ROHS
CHOKE RF 680UH 10% RADIAL LEAD

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.