Bourns RL622-270K-RC

Fixed Resistor, Thick Film, 0.75W, 0.015ohm, 1% +/-Tol, -600, 600ppm/Cel, Surface Mount, 2010
$ 0.522
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns RL622-270K-RC.

IHS

Datasheet3 pages7 years ago

Electro Sonic

Newark

element14

Inventory History

3 month trend:
-21.72%

CAD Models

Download Bourns RL622-270K-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-06-23
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

TAIYO YUDENLHL10TB270K
Ind Power 27uH 10% 2.52MHz 60Q-Factor Ferrite 2A RDL Ammo Pack
Inductor Power Wirewound 27uH 10% 2.52MHz 40Q-Factor Ferrite 1.8A 0.11Ohm DCR RDL Bag
TAIYO YUDENLHLHL08TB270K
Inductor Power Wirewound 27uH 10% 2.52MHz 50Q-Factor Ferrite 1.5A 0.091Ohm DCR RDL Ammo
General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core, SMD, 1210
Ind RF Choke Bobbin Core 27uH 10% 2.52MHz 40Q-Factor Ferrite 2.22A RDL
General Purpose Inductor, 27uH, 10%, 1 Element, Wirewound-Core, SMD, 3128

Descriptions

Descriptions of Bourns RL622-270K-RC provided by its distributors.

Fixed Resistor, Thick Film, 0.75W, 0.015ohm, 1% +/-Tol, -600, 600ppm/Cel, Surface Mount, 2010
General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core
FIXED IND 27UH 1.7A 80 MOHM TH
2.52MHz 8.5MHz 1.7A 30@2.52MHz 27¦ÌH 80m¦¸ ¡À10% ,D8.5XL11MM , 8.5mm*11mm
RL622 Radial Vertical Cylinder 0.335Dia 8.50mm 27muH
Rf Choke, 27Uh, 1.7A, 10%, 8.5Mhz; Product Range:Rl622 Series; Inductance:27Μh; Dc Current Rating:1.7A; Dc Resistance Max:80Mohm; Inductance Tolerance:± 10%; Self Resonant Frequency:8.5Mhz; Case Dimensions:8.5Mm X 11Mm Rohs Compliant: Yes |Bourns Jw Miller RL622-270K-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.