
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | RL622-122K-RC | 0 | 1K | |||||||||
| Onlinecomponents.com | RL622-122K-RC | 0 | 100 | Bulk | ||||||||
| Avnet | RL622-122K-RC | 0 | 1K | 19h | ||||||||
| Master Electronics | RL622-122K-RC | 0 | 100 | |||||||||
| Classic Components | RL622-122K-RC | 1,300 | 7h |
Download Bourns RL622-122K-RC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Bourns RL622-122K-RC provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: