Bourns RL187-223J-RC

RF Choke Wirewound 22mH 5% 79.6KHz 100Q-Factor Ferrite 30mA 80Ohm DCR RDL Bag
$ 0.505
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns RL187-223J-RC.

IHS

Datasheet2 pages3 years ago

Newark

element14

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns RL187-223J-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-06-23
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

Ind Power 22mH 5% 79.6KHz 100Q-Factor Ferrite 30mA RDL
TAIYO YUDENLHL08NB223J
Ind Power 22mH 5% 1KHz 60Q-Factor Ferrite 44mA RDL Bulk
TAIYO YUDENLHL08TB223J
Ind Power 22mH 5% 1KHz 60Q-Factor Ferrite 44mA RDL Ammo Pack
TAIYO YUDENLHL10TB223J
Ind Power 22mH 5% 1KHz 60Q-Factor Ferrite 75mA RDL Ammo Pack

Descriptions

Descriptions of Bourns RL187-223J-RC provided by its distributors.

RF Choke Wirewound 22mH 5% 79.6KHz 100Q-Factor Ferrite 30mA 80Ohm DCR RDL Bag
General Purpose Inductor, 22000uH, 5%, 1 Element, Ferrite-Core
30mA 22mH ±5% Plugin,D8xL11.2mm Power Inductors ROHS
RL187 Radial Vertical Cylinder 0.315Dia 8.00mm 22mH
Choke, 22000Uh, 30Ma, 5%, 0.3Mhz; Product Range:Rl187 Series; Inductance:22Mh; Dc Current Rating:30Ma; Dc Resistance Max:80Ohm; Inductance Tolerance:± 5%; Self Resonant Frequency:300Khz; Case Dimensions:8Mm X 11.2Mm Rohs Compliant: Yes |Bourns Jw Miller RL187-223J-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.