Bourns RL181S-104J-RC

RF Choke Shielded Wirewound 100000uH 5% 1KHz 100Q-Factor 0.009A 82Ohm DCR RDL Bag
$ 0.801
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns RL181S-104J-RC.

Farnell

Datasheet2 pages7 years ago

Newark

_legacy Avnet

Burklin Elektronik

Inventory History

3 month trend:
-10.03%

CAD Models

Download Bourns RL181S-104J-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ind 100000.00 Uh 0.009 A 82000.00 Mohm/ Box Rohs Compliant: Yes |Abracon AISR-01-104J
TAIYO YUDENLHL10NB104J
Inductor Power Wirewound 100000uH 5% 1KHz 30Q-Factor Ferrite 0.031A 240Ohm DCR RDL Bulk

Descriptions

Descriptions of Bourns RL181S-104J-RC provided by its distributors.

RF Choke Shielded Wirewound 100000uH 5% 1KHz 100Q-Factor 0.009A 82Ohm DCR RDL Bag
General Purpose Inductor, 100000uH, 5%, 1 Element, Ferrite-Core
CHOKE, 100000UH, 9MA, 5%, 0.09MHZ; Product Range:RL181S Series; Inductance:100mH; DC Current Rating:9mA; DC Resistance Max:82ohm; Inductance Tolerance:± 5%; Self Resonant Frequency:90kHz; Case Dimensions:10.5mm x 14mm 86
Choke, 100000Uh, 9Ma, 5%, 0.09Mhz; Rango De Producto:Serie Rl181S; Inductancia:100Mh; Inductancia, Tolerancia:± 5%; Resistencia Dc Máx.:82Ohm; Intensidad Nominal Dc:9Ma; Frecuencia De Autoresonancia Mín.:90Khz; Espaciado De Cable:5Mm |Bourns Jw Miller RL181S-104J-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.