Bourns PWR5322W1000JE

3W Wirewound Resistors ±5% ±20ppm/℃ 100Ω 5322 Chip Resistor - Surface Mount ROHS
$ 0.555
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PWR5322W1000JE.

IHS

Datasheet4 pages6 years ago

Master Electronics

X-ON

Inventory History

3 month trend:
-99.60%

CAD Models

Download Bourns PWR5322W1000JE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bourns PWR5322W1000JE provided by its distributors.

3W Wirewound Resistors ±5% ±20ppm/℃ 100Ω 5322 Chip Resistor - Surface Mount ROHS
Res Wirewound 5322 100 Ohm 5% 3W ±20ppm/C J-Lead SMD T/R
Fixed Resistor, Wire Wound, 3W, 100ohm, 17.3205V, 5% +/-Tol, 20ppm/Cel, Surface Mount, 5322
5322J-Lead FIXED RESISTOR PWR5322 0.532Lx0.217W 13.50mmx5.50mm 3W 100Ohm ±20ppm/C
Res, 100R, 5%, 3W, Smd, Wirewound; Resistance:100Ohm; Resistance Tolerance:± 5%; Power Rating:3W; Resistor Case/Package:Smd; Resistor Technology:Wirewound; Resistor Type:High Power; Product Range:Pwr5322 Series; Voltage Rating:- Rohs Compliant: Yes |Bourns, Inc. PWR5322W1000JE

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PWR5322W1000JE.