Bourns PWR3014W5R00JE

1W Wirewound Resistors ±50ppm/℃ ±5% 5Ω SMD-2P, 7.5x3.5mm Chip Resistor - Surface Mount ROHS
$ 0.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PWR3014W5R00JE.

Newark

Datasheet4 pages6 years ago

Master Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-21.25%

CAD Models

Download Bourns PWR3014W5R00JE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2019-09-15
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Bourns PWR3014W5R00JE provided by its distributors.

1W Wirewound Resistors ±50ppm/℃ ±5% 5Ω SMD-2P,7.5x3.5mm Chip Resistor - Surface Mount ROHS
Res Wirewound 3014 5 Ohm 5% 1W ±50ppm/°C Molded SMD SMD T/R
Avnet Japan
Fixed Resistor, Wire Wound, 1W, 5ohm, 2.236V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 3014
Res, Wirewound, 5R, 5%, 1W, Smd; Resistance:5Ohm; Resistance Tolerance:± 5%; Power Rating:1W; Resistor Case/Package:Smd; Resistor Technology:Wirewound; Resistor Type:High Power; Product Range:Pwr Series; Voltage Rating:- Rohs Compliant: Yes |Bourns, Inc. PWR3014W5R00JE

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PWR3014W5R00JE.