Bourns PWR263S-35-8R20F

Res Thick Film 8.2 Ohm 1% 35W ±100ppm/C TO-263 Gull Wing SMD Automotive Tube
$ 1.913
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PWR263S-35-8R20F.

IHS

Datasheet4 pages5 years ago
Datasheet3 pages14 years ago

Master Electronics

RS (Formerly Allied Electronics)

Farnell

element14 APAC

Inventory History

3 month trend:
-3.78%

CAD Models

Download Bourns PWR263S-35-8R20F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2011-08-12
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Bourns PWR263S-35-8R20F provided by its distributors.

Res Thick Film 8.2 Ohm 1% 35W ±100ppm/C TO-263 Gull Wing SMD Automotive Tube
35W Thick Film Resistors ±100ppm/℃ ±1% 8.2Ω D2PAK Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/thick Film, 35W, 8.2ohm, 250V, 1% +/-Tol, 100ppm/Cel, 4035
RESISTOR, POWER, 8R, 0.01, 35W; Resistance:8.2ohm; Resistance Tolerance:± 1%; Power Rating:35W; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:TO-263 (D2PAK); Resistor Mounting:SMD; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-55°C to +155°C; Series:PWR263
Resistor, Thick Film, 8.2 Ohm, 35W, 1%; Resistance:8.2Ohm; Resistance Tolerance:± 1%; Power Rating:35W; Resistor Case/Package:To-263 (D2Pak); Resistor Technology:Thick Film; Resistor Type:High Power; Product Range:Pwr263S-35 Seriesrohs Compliant: Yes |Bourns, Inc. PWR263S-35-8R20F

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.