Bourns PWR263S-35-3R30J

35W Thick Film Resistors ±100ppm/℃ ±5% 3.3Ω D2PAK Chip Resistor - Surface Mount ROHS
$ 2.131
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PWR263S-35-3R30J.

Master Electronics

Datasheet4 pages5 years ago
Datasheet3 pages9 years ago

RS (Formerly Allied Electronics)

Newark

element14 APAC

X-ON

Inventory History

3 month trend:
-46.28%

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2011-08-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bourns PWR263S-35-3R30J provided by its distributors.

35W Thick Film Resistors ±100ppm/℃ ±5% 3.3Ω D2PAK Chip Resistor - Surface Mount ROHS
Res Thick Film 3.3 Ohm 5% 35W ±100ppm/C Epoxy TO-263 Gull Wing SMD Automotive Tube
RES, 3R3, 5%, 35W, POWER; Resistor Case Style: TO-263 (D2PAK); Resistance: 3.3ohm; Product Range: PWR263 Series; Voltage Rating: 250V; Resistor Element Material: Thick Film; Power Rating: 35W; Resistance Tolerance: ± 5%; Temper
Resistor, Thick Film, 3.3 Ohm, 35W, 5%; Resistance:3.3Ohm; Resistance Tolerance:± 5%; Power Rating:35W; Resistor Case/Package:To-263 (D2Pak); Resistor Technology:Thick Film; Resistor Type:High Power; Product Range:Pwr263S-35 Seriesrohs Compliant: Yes |Bourns, Inc. PWR263S-35-3R30J

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.