Bourns PWR263S-35-3002J

Res Thick Film 30K Ohm 5% 35W ±100ppm/C TO-263 Gull Wing SMD Automotive Tube
$ 1.756
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PWR263S-35-3002J.

IHS

Datasheet4 pages5 years ago

Electro Sonic

element14 APAC

Farnell

_legacy Avnet

Inventory History

3 month trend:
-3.42%

CAD Models

Download Bourns PWR263S-35-3002J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2011-08-12
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Bourns PWR263S-35-3002J provided by its distributors.

Res Thick Film 30K Ohm 5% 35W ±100ppm/C TO-263 Gull Wing SMD Automotive Tube
Fixed Resistor, Metal Glaze/thick Film, 35W, 30000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 4035
RESISTOR, POWER, 30K, 0.05, 35W; Resistance:30kohm; Resistance Tolerance:± 5%; Power Rating:35W; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:TO-263 (D2PAK); Resistor Mounting:SMD; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-55°C to +155°C; Series:PWR263
Resistor, Thick Film, 30Kohm, 35W, 5%; Resistance:30Kohm; Resistance Tolerance:± 5%; Power Rating:35W; Resistor Case/Package:To-263 (D2Pak); Resistor Technology:Thick Film; Resistor Type:High Power; Product Range:Pwr263S-35 Series Rohs Compliant: Yes |Bourns, Inc. PWR263S-35-3002J

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.