Bourns PWR263S-35-3002F

35W Thick Film Resistors ±100ppm/℃ ±1% 30kΩ D2PAK Chip Resistor - Surface Mount ROHS
$ 1.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PWR263S-35-3002F.

TME

Datasheet4 pages5 years ago

Master Electronics

RS (Formerly Allied Electronics)

element14 APAC

_legacy Avnet

Inventory History

3 month trend:
-1.71%

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2011-08-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bourns PWR263S-35-3002F provided by its distributors.

35W Thick Film Resistors ±100ppm/℃ ±1% 30kΩ D2PAK Chip Resistor - Surface Mount ROHS
THICK FILM, SURFACE MOUNT, FIXED RESISTOR, TO-263,33KOHM +/-1% 35W +/-100PPM
RES THICK FILM 33K OHM 35W 1% TO-263 SMD
Fixed Resistor, Metal Glaze/thick Film, 35W, 30000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 4035
RESISTOR, POWER, 30K, 0.01, 35W; Resistance:30kohm; Resistance Tolerance:± 1%; Power Rating:35W; Voltage Rating:250V; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:TO-263; Resistor Mounting:SMD; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-55°C to +155°C; Series:PWR263
Resistor, Thick Film, 30Kohm, 35W, 1%; Resistance:30Kohm; Resistance Tolerance:± 1%; Power Rating:35W; Resistor Case/Package:To-263 (D2Pak); Resistor Technology:Thick Film; Resistor Type:High Power; Product Range:Pwr263S-35 Series Rohs Compliant: Yes |Bourns, Inc. PWR263S-35-3002F

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.