Bourns PWR263S-20-5R60F

Res Thick Film 5.6 Ohm 1% 20W ±100ppm/C TO-263 Gull Wing SMD Automotive Tube
$ 2.584
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PWR263S-20-5R60F.

IHS

Datasheet4 pages5 years ago

JRH Electronics

Electro Sonic

Newark

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns PWR263S-20-5R60F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-12-03
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Bourns PWR263S-20-5R60F provided by its distributors.

Res Thick Film 5.6 Ohm 1% 20W ±100ppm/C TO-263 Gull Wing SMD Automotive Tube
Fixed Resistor, Metal Glaze/Thick Film, 20W, 5.6ohm, 250V, 1% +/-Tol, Surface Mount
Smd Current Sense Resistors, Aec-Q200 Pwr263S Series, 5.6 Ohm, 20 W, - 1%, 250 V Rohs Compliant: Yes |Bourns, Inc. PWR263S-20-5R60F
RES, 5R6, 1%, TO-263, POWER; Resistor Case Style: TO-263 (D2PAK); Resistance: 5.6ohm; Product Range: PWR263S Series; Voltage Rating: 250V; Resistor Element Material: Thick Film; Power Rating: 20W; Resistance Tolerance: ± 1%; Te

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.