Bourns PWR263S-20-4700J

Res Thick Film 470 Ohm 5% 20W ±100ppm/C TO-263 Gull Wing SMD Automotive Tube
$ 1.644
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PWR263S-20-4700J.

IHS

Datasheet4 pages5 years ago

element14 APAC

Newark

Farnell

Electro Sonic

Inventory History

3 month trend:
-57.58%

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-03-30
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Bourns PWR263S-20-4700J provided by its distributors.

Res Thick Film 470 Ohm 5% 20W ±100ppm/C TO-263 Gull Wing SMD Automotive Tube
Fixed Resistor, Metal Glaze/Thick Film, 20W, 470ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 4140
470¦¸ ¡À5% 20W ¡À100ppm/¡æ D2PAK,TO-263-3,TO-263AB 10.1mm*10.4mm*4.88mm
TO-263-3D2Pak (2Leads + Tab) TO-263AB FIXED RESISTOR PWR263S-20 0.398Lx0.409W 10.10mmx10.40mm 20W 470Ohm ±100ppm/C
PWR263 POWER RESISTOR, TO263,20W,5%,470R
Resistance:470Ohm; Product Range:Pwr263S Series; Resistor Case Style:To-263 (D2Pak); Power Rating:20W; Resistance Tolerance:± 5%; Resistor Element Type:Thick Film; Temperature Coefficient:± 100Ppm/°C; External Depth:10.4Mm Rohs Compliant: Yes |Bourns PWR263S-20-4700J.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PWR263S-20-4700J.