Bourns PWR263S-20-1R50F

Fixed Resistor, Metal Glaze/Thick Film, 20W, 1.5ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 4140
$ 3.218
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PWR263S-20-1R50F.

IHS

Datasheet4 pages5 years ago

Master Electronics

element14 APAC

Newark

_legacy Avnet

Inventory History

3 month trend:
-26.87%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Bourns PWR263S-20-1R50F provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 20W, 1.5ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 4140
PWR263 THICK FILM HIGH POWER, SURFACE MOUNT, TO-263 1.5OHM +/-1% 20W +/-100PPM/C
RES, 1R5, 1%, TO-263, POWER; Resistor Case Style: TO-263 (D2PAK); Resistance: 1.5ohm; Product Range: PWR263S Series; Voltage Rating: 250V; Resistor Element Material: Thick Film; Power Rating: 20W; Resistance Tolerance: ± 1%; Te
Thick Film Resistor Power, 1.5 Ohm, 20W, 1%; Resistance:1.5Ohm; Resistance Tolerance:± 1%; Power Rating:20W; Resistor Case/Package:To-263 (D2Pak); Resistor Technology:Thick Film; Resistor Type:High Power; Voltage Rating:250V Rohs Compliant: Yes |Bourns, Inc. PWR263S-20-1R50F

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.