Bourns PWR2615WR100F

Fixed Resistor, Wire Wound, 1W, 0.1ohm, 58V, 1% +/-Tol, 90ppm/Cel, Surface Mount, 2615
$ 0.774
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PWR2615WR100F.

IHS

Datasheet4 pages6 years ago

Master Electronics

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2007-04-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Bourns PWR2615WR100F provided by its distributors.

Fixed Resistor, Wire Wound, 1W, 0.1ohm, 58V, 1% +/-Tol, 90ppm/Cel, Surface Mount, 2615
SMD Power Resistors 1W 0.1ohms 1%
RESISTOR, WIREWOUND, 0.1OHM, 1W, 1%; Resistance:0.1ohm; Resistance Tolerance:± 1%; Power Rating:1W; Temperature Coefficient:± 150ppm/°C; Resistor Element Material:Wirewound; Filter Terminals:SMD; No. of Pins:2
Wirewound Resistor, 0.1 Ohm, 1W, 1%; Resistance:100Mohm; Resistance Tolerance:± 1%; Power Rating:1W; Resistor Case/Package:2615 [6640 Metric]; Resistor Technology:Wirewound; Resistor Type:High Power; Product Range:Pwr2615 Series Rohs Compliant: Yes |Bourns, Inc. PWR2615WR100F

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.