Bourns PWR221T-30-R030J

Res Thick Film 0.03 Ohm 5% 2.25/30W ±600ppm/C Epoxy TO-220 RDL Automotive Tube
$ 3.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PWR221T-30-R030J.

Newark

Datasheet4 pages4 years ago
Datasheet3 pages11 years ago

element14 APAC

Master Electronics

Inventory History

3 month trend:
-16.39%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Stackpole ElectronicsBR5JB30L0
Fixed Resistor, 5W, 0.03ohm, 5% +/-Tol, 20ppm/Cel, Through Hole Mount
TE ConnectivitySBL4R033J
RESISTOR, METAL FILM, RES 0.033 OHMS, PWR-RTG 4 W, TOL 5%,AXIAL, CERAMIC HOUSED
TE Connectivity / AMP4-1623795-2
Fixed Resistor, Wire Wound, 5W, 0.033ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
OhmiteWLBR030FE
WL SERIES CERAMIC AXIAL WIREWOUND RESISTOR 30MOHMS 1% 1W +/-300PPM/DEGC
OhmiteWLCR030FE
Res Wirewound 0.03 Ohm 1% 2W ±300ppm/C Conformal Coated AXL
Ohmite610HR030E
Fixed Resistor, Metal Strip, 1W, 0.03ohm, 3% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Bourns PWR221T-30-R030J provided by its distributors.

Res Thick Film 0.03 Ohm 5% 2.25/30W ±600ppm/C Epoxy TO-220 RDL Automotive Tube
TO-220-2Full Pack FIXED RESISTOR PWR221T-30 0.410Lx0.125W 10.41mmx3.18mm 30W 30mOhm ±600ppm/C
Fixed Resistor, Metal Glaze/thick Film, 30W, 0.03ohm, 250V, 5% +/-Tol, 600ppm/Cel, Through Hole Mount
RESISTOR THICK FILM, 0.03OHM, 5%, TO-220; Resistance: 0.03ohm; Product Range: PWR221T-30 Series; Power Rating: 30W; Resistor Element Material: Thick Film; Resistor Case Style: TO-220; Resistance Tolerance: ± 5%; Temperature Co

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PWR221T30R030J