Bourns PWR221T-30-2000F

Res Thick Film 200 Ohm 1% 2.25/30W ±100ppm/C Epoxy TO-220 RDL Automotive Tube
$ 2.849
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PWR221T-30-2000F.

IHS

Datasheet4 pages4 years ago

Newark

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
+184%

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2011-08-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Wire Wound, 5W, 200ohm, 31.6228V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 200ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 200ohm, 24.4949V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD200R
Fixed Resistor, Metal Film, 0.25W, 200ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNMF14FAD200R
Fixed Resistor, Metal Film, 0.25W, 200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FRF52-200R
Fixed Resistor, Metal Film, 0.25W, 200ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Bourns PWR221T-30-2000F provided by its distributors.

Res Thick Film 200 Ohm 1% 2.25/30W ±100ppm/C Epoxy TO-220 RDL Automotive Tube
TO-220-2Full Pack FIXED RESISTOR PWR221T-30 0.410Lx0.125W 10.41mmx3.18mm 30W 200Ohm ±100ppm/C
Thick Film Resistors 200Ω 30W ±100ppm/℃ ±1% TO-220-2 Through Hole Resistors ROHS
Fixed Resistor, Metal Glaze/thick Film, 30W, 200ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Res, 200R, 1%, 30W, To-220, Thick Film; Resistance:200Ohm; Product Range:Pwr221T-30 Series; Power Rating:30W; Resistance Tolerance:± 1%; Resistor Case/Package:To-220; Voltage Rating:-; Resistor Technology:Thick Film Rohs Compliant: Yes |Bourns, Inc. PWR221T-30-2000F

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.