Bourns PWR220T-35-R270F

Fixed Resistor, Metal Glaze/Thick Film, 35W, 0.27ohm, 250V, 1% +/-Tol, Through Hole Mount
$ 2.769
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PWR220T-35-R270F.

HQonline

Datasheet4 pages11 years ago

JRH Electronics

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-11.40%

CAD Models

Download Bourns PWR220T-35-R270F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2025-06-05
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Bourns PWR220T-35-R270F provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 35W, 0.27ohm, 250V, 1% +/-Tol, Through Hole Mount
PWR220T-35 SERIES TO-220 RADIAL FIXED RESISTOR 270MOHMS +/-1% 35W +/-100PPM
TO-220-2Full Pack TO-220-2 PWR220T-35 0.398Lx0.157W 10.10mmx4.00mm 35W 270mOhms ±100ppm/C
Res Thick Film 0.27 Ohm 1% 35W ±100ppm/C Epoxy RDL Automotive AEC-Q200
Res, Thick Film, 0R27, 1%, 35W, To-220; Resistance:0.27Ohm; Product Range:Pwr220T-35 Series; Power Rating:35W; Resistor Technology:Thick Film; Resistor Case/Package:To-220; Resistance Tolerance:± 1%; Product Length:10.1Mm Rohs Compliant: Yes |Bourns, Inc. PWR220T-35-R270F

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PWR220T35R270F