Bourns PWR220T-35-7R50J

Res Thick Film 7.5 Ohm 5% 35W ±100ppm/C Epoxy TO-220 RDL Automotive Tube
$ 1.902
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PWR220T-35-7R50J.

IHS

Datasheet4 pages4 years ago

Electro Sonic

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-58.55%

CAD Models

Download Bourns PWR220T-35-7R50J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Stackpole ElectronicsTR35JBD7R50
Res Power Film 7.5 Ohm 5% 2.5/35W ±100ppm/C Molded TO-220 RDL Bulk
Stackpole ElectronicsTR50JBD7R50
TR Series 7.5 Ohm ±5 % 50 W Through Hole Fixed Resistor - TO-220-2
Fixed Resistor, Metal Glaze/Thick Film, 5W, 7.5ohm, 1500V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Glaze/Thick Film, 5W, 7.5ohm, 1500V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Glaze/Thick Film, 5W, 8.2ohm, 1500V, 5% +/-Tol, Through Hole Mount
TE ConnectivityLR1F7R5
Fixed Resistor, Thin Film, 0.6W, 7.5ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Bourns PWR220T-35-7R50J provided by its distributors.

Res Thick Film 7.5 Ohm 5% 35W ±100ppm/C Epoxy TO-220 RDL Automotive Tube
TO-220-2Full Pack FIXED RESISTOR PWR220T-35 0.398Lx0.157W 10.10mmx4.00mm 35W 7.5Ohm ±100ppm/C
Thick Film Resistors 7.5Ω 35W ±100ppm/℃ ±5% TO-220-2 Through Hole Resistors ROHS
PWR220T-35 THICK FILM FIXED RESISTOR TO-220,7.5OHMS 5% 35W +/-100PPM
Fixed Resistor, Metal Glaze/Thick Film, 35W, 7.5ohm, 16.2019V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Res, 7R5, 35W, To-220, Thick Film; Resistance:7.5Ohm; Product Range:Pwr220T-35 Series; Power Rating:35W; Resistance Tolerance:± 5%; Resistor Case/Package:To-220; Voltage Rating:250V; Resistor Technology:Thick Film Rohs Compliant: Yes |Bourns, Inc. PWR220T-35-7R50J

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.