Bourns PWR220T-35-5R00J

TO-220-2FULL Pack Fixed Resistor PWR220T-35 0.398LX0.157W 10.10MMX4.00MM 35W 5 Ohm ±100PPM/C
$ 1.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PWR220T-35-5R00J.

Master Electronics

Datasheet4 pages4 years ago
Datasheet2 pages9 years ago

Farnell

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.13%

CAD Models

Download Bourns PWR220T-35-5R00J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Fixed Resistor, Metal Glaze/thick Film, 35W, 4.7ohm, 350V, 5% +/-Tol, 100ppm/Cel, Chassis Mount
Fixed Resistor, Metal Glaze/thick Film, 20W, 5ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TO-220-2 FIXED RESISTOR LTO 30 0.409Lx0.126W 10.40mmx3.20mm 30W 4.7Ohm ±150ppm/C

Descriptions

Descriptions of Bourns PWR220T-35-5R00J provided by its distributors.

TO-220-2Full Pack FIXED RESISTOR PWR220T-35 0.398Lx0.157W 10.10mmx4.00mm 35W 5Ohm ±100ppm/C
Res Thick Film 5 Ohm 5% 35W ±100ppm/C Epoxy TO-220 RDL Automotive Tube
PWR220T-35 SERIES TO-220 RADIAL FIXED RESISTOR 5OHMS +/-5% 35W +/-100PPM
Fixed Resistor, Metal Glaze/Thick Film, 35W, 5ohm, 13.2288V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Res, 5R, 35W, To-220, Thick Film; Resistance:5Ohm; Product Range:Pwr220T-35 Series; Power Rating:35W; Resistance Tolerance:± 5%; Resistor Case/Package:To-220; Voltage Rating:250V; Resistor Technology:Thick Film; Product Diameter:- Rohs Compliant: Yes |Bourns, Inc. PWR220T-35-5R00J

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.