Bourns PWR220T-35-3R30F

Res Thick Film 3.3 Ohm 1% 35W ±100ppm/C Epoxy TO-220 RDL Automotive Tube
$ 2.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PWR220T-35-3R30F.

IHS

Datasheet4 pages4 years ago

HQonline

element14 APAC

Farnell

Electro Sonic

Inventory History

3 month trend:
-11.49%

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2011-02-22
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Stackpole ElectronicsTR35JBL3R30
TO-220-2 FIXED RESISTOR TR 0.400Lx0.175W 10.16mmx4.44mm 35W 3.3Ohm ±200ppm/C
TE Connectivity1623809-3
Fixed Resistor, Thin Film, 20W, 3.3ohm, 500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Bourns PWR220T-35-3R30F provided by its distributors.

Res Thick Film 3.3 Ohm 1% 35W ±100ppm/C Epoxy TO-220 RDL Automotive Tube
TO-220-2Full Pack FIXED RESISTOR PWR220T-35 0.398Lx0.157W 10.10mmx4.00mm 35W 3.3Ohm ±100ppm/C
Thick Film Resistors 3.3Ω 35W ±100ppm/℃ ±1% TO-220-2 Through Hole Resistors ROHS
PWR220T-35 SERIES TO-220 RADIAL FIXED RESISTOR 3.3OHMS +/-1% 35W +/-100PPM
Fixed Resistor, Metal Glaze/Thick Film, 35W, 3.3ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Res, 3R3, 35W, To-220, Thick Film; Resistance:3.3Ohm; Product Range:Pwr220T-35 Series; Power Rating:35W; Resistance Tolerance:± 1%; Resistor Case/Package:To-220; Voltage Rating:250V; Resistor Technology:Thick Film Rohs Compliant: Yes |Bourns, Inc. PWR220T-35-3R30F

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.