Bourns PWR220T-35-15R0J

TO-220-2FULL Pack Fixed Resistor PWR220T-35 0.398LX0.157W 10.10MMX4.00MM 35W 15 Ohm ±100PPM/C
$ 1.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PWR220T-35-15R0J.

IHS

Datasheet4 pages4 years ago

element14 APAC

Farnell

Electro Sonic

Newark

Inventory History

3 month trend:
+70.81%

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2011-08-12
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Fixed Resistor, Metal Glaze/thick Film, 35W, 15ohm, 350V, 5% +/-Tol, 100ppm/Cel, Chassis Mount
Stackpole ElectronicsTR35JBC15R0
Res Power Film 15 Ohm 5% 2.5/35W ±50ppm/C Molded TO-220 RDL Bulk
Stackpole ElectronicsTR20JBC15R0
Res Power Film 15 Ohm 5% 20W ±50ppm/°C Molded TO-220 RDL Thru-Hole Bulk
Stackpole ElectronicsTR50JBC15R0
Fixed Resistor, Metal Glaze/thick Film, 50W, 15ohm, 350V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Bourns PWR220T-35-15R0J provided by its distributors.

TO-220-2Full Pack FIXED RESISTOR PWR220T-35 0.398Lx0.157W 10.10mmx4.00mm 35W 15Ohm ±100ppm/C
Res Thick Film 15 Ohm 5% 35W ±100ppm/C Epoxy TO-220 RDL Automotive Tube
Thick Film Resistors 15Ω 35W ±100ppm/℃ ±5% TO-220-2 Through Hole Resistors ROHS
Fixed Resistor, Metal Glaze/Thick Film, 35W, 15ohm, 22.9129V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Res, 15R, 35W, To-220, Thick Film; Resistance:15Ohm; Product Range:Pwr220T-35 Series; Power Rating:35W; Resistance Tolerance:± 5%; Resistor Case/Package:To-220; Voltage Rating:250V; Resistor Technology:Thick Film; Product Width:4Mmrohs Compliant: Yes |Bourns, Inc. PWR220T-35-15R0J

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.