Bourns PWR220T-20-4R70F

Res Thick Film 4.7 Ohm 1% 20W ±100ppm/C Epoxy TO-220 RDL Automotive Tube
$ 2.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PWR220T-20-4R70F.

IHS

Datasheet4 pages4 years ago

Newark

Electro Sonic

element14 APAC

Farnell

Inventory History

3 month trend:
+32.68%

CAD Models

Download Bourns PWR220T-20-4R70F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-08-12
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE ConnectivityLR1F4R7
LR Neohm FIXED RESISTOR Axial Through Hole Resistor ±1% ±100ppm/C 4.7Ohm 0.6W
Fixed Resistor, Wire Wound, 1W, 4.7ohm, 2.1679V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 4.7ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 4.7ohm, 3.755V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 4.7ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 4.7ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Bourns PWR220T-20-4R70F provided by its distributors.

Res Thick Film 4.7 Ohm 1% 20W ±100ppm/C Epoxy TO-220 RDL Automotive Tube
Res Thick Film 4.7 Ohm 1% 20W ±100ppm/°C Ceramic TO-220 Radial Thru-Hole Tube
Avnet Japan
PWR220T SERIES TO-220 RADIAL THICK FILM RESISTOR 4.7OHM +/-1% 20W +/-100PPM
Fixed Resistor, Metal Glaze/Thick Film, 20W, 4.7ohm, 1% +/-Tol, 100ppm/Cel, 4016
Res, 4R7, 20W, To-220, Thick Film; Resistance:4.7Ohm; Product Range:Pwr220T-20 Series; Power Rating:20W; Resistor Element Material:Thick Film; Resistor Case Style:To-220; Resistance Tolerance:± 1%; Temperature Coefficient:± Rohs Compliant: Yes |Bourns, Inc. PWR220T-20-4R70F

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PWR220T-20-4R70F.