Bourns PWR220T-20-47R0F

Res Thick Film 47 Ohm 1% 20W ±100ppm/C Epoxy TO-220 RDL Automotive Tube
$ 2.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PWR220T-20-47R0F.

ODG (Origin Data Global)

Datasheet4 pages4 years ago

HQonline

Electro Sonic

Farnell

Master Electronics

Inventory History

3 month trend:
+97.43%

CAD Models

Download Bourns PWR220T-20-47R0F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2011-10-14
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Fixed Resistor, Wire Wound, 1W, 47ohm, 6.8557V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 47ohm, 15.3297V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 47ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 47ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 47ohm, 11.8743V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-12FTF52-47R
Fixed Resistor, Metal Film, 0.1667W, 47ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Bourns PWR220T-20-47R0F provided by its distributors.

Res Thick Film 47 Ohm 1% 20W ±100ppm/C Epoxy TO-220 RDL Automotive Tube
TO-220-2 FIXED RESISTOR PWR220T-20 0.398Lx0.157W 10.10mmx4.00mm 20W 47Ohm ±100ppm/C
PWR220T SERIES TO-220 RADIAL FIXED RESISTOR 47OHMS +/-1% 20W +/-100PPM
Fixed Resistor, Metal Glaze/Thick Film, 20W, 47ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Through Hole Current Sense Resistor, Aec-Q200 Pwr220T-20 Series, 47 Ohm, 20 W, - 1%, 250 V Rohs Compliant: Yes |Bourns, Inc. PWR220T-20-47R0F
RES, 47R, 20W, TO-220, THICK FILM; Resistance: 47ohm; Product Range: PWR220T-20 Series; Power Rating: 20W; Resistor Element Material: Thick Film; Resistor Case Style: TO-220; Resistance Tolerance: ± 1%; Temperature Coefficient

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.