Bourns PWR163S-25-5R00J

25W Thick Film Resistors ±100ppm/℃ ±5% 5Ω D2PAK Chip Resistor - Surface Mount ROHS
$ 2.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PWR163S-25-5R00J.

HQonline

Datasheet4 pages5 years ago

element14 APAC

JRH Electronics

Newark

element14

Inventory History

3 month trend:
-4.35%

CAD Models

Download Bourns PWR163S-25-5R00J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Bourns PWR163S-25-5R00J provided by its distributors.

25W Thick Film Resistors ±100ppm/℃ ±5% 5Ω D2PAK Chip Resistor - Surface Mount ROHS
Res Thick Film 5 Ohm 5% 25W ±100ppm/C D-Pak Gull Wing SMD Automotive Tube
Fixed Resistor, Metal Glaze/Thick Film, 25W, 5ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 3232
Res, Thick Film, 5R, 5%, 25W, To-252; Resistance:5Ohm; Resistance Tolerance:± 5%; Power Rating:25W; Resistor Case/Package:To-252 (Dpak); Resistor Technology:Thick Film; Resistor Type:High Power; Product Range:Pwr Series Rohs Compliant: Yes |Bourns, Inc. PWR163S-25-5R00J

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PWR163S-25-5R00J.