Bourns PWR163S-25-2R00F

25W Thick Film Resistors ±100ppm/℃ ±1% 2Ω D2PAK Chip Resistor - Surface Mount ROHS
$ 2.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PWR163S-25-2R00F.

IHS

Datasheet4 pages5 years ago

element14 APAC

JRH Electronics

Newark

Factory Futures

Inventory History

3 month trend:
+16.55%

CAD Models

Download Bourns PWR163S-25-2R00F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Bourns PWR163S-25-2R00F provided by its distributors.

25W Thick Film Resistors ±100ppm/℃ ±1% 2Ω D2PAK Chip Resistor - Surface Mount ROHS
Res Thick Film 2 Ohm 1% 25W ±100ppm/C D-Pak Gull Wing SMD Automotive Tube
PWR163 FIXED RESISTOR TO-252-3DPak (2Leads + Tab) SC-63 Chip Resistor ±1% ±100ppm/C 2Ohm 25W
Fixed Resistor, Metal Glaze/Thick Film, 25W, 2ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 3232
Res, Thick Film, 2R, 1%, 25W, To-252; Resistance:2Ohm; Resistance Tolerance:± 1%; Power Rating:25W; Resistor Case/Package:To-252 (Dpak); Resistor Technology:Thick Film; Resistor Type:High Power; Product Range:Pwr Series Rohs Compliant: Yes |Bourns, Inc. PWR163S-25-2R00F

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.