Bourns PWR163S-25-20R0F

Res Thick Film 20 Ohm 1% 25W ±100ppm/C D-Pak Gull Wing SMD Automotive Tube
$ 2.142
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PWR163S-25-20R0F.

Newark

Datasheet4 pages5 years ago
Datasheet3 pages11 years ago
Datasheet3 pages12 years ago

element14 APAC

JRH Electronics

X-ON

Factory Futures

Inventory History

3 month trend:
+8.49%

CAD Models

Download Bourns PWR163S-25-20R0F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2010-04-29
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Bourns PWR163S-25-20R0F provided by its distributors.

Res Thick Film 20 Ohm 1% 25W ±100ppm/C D-Pak Gull Wing SMD Automotive Tube
Fixed Resistor, Metal Glaze/Thick Film, 25W, 20ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 3232
TO-252-3DPak (2Leads + Tab) SC-63 FIXED RESISTOR PWR163 0.320Lx0.324W 8.13mmx8.22mm 25W 20Ohm ±100ppm/C
20¦¸ ¡À1% 25W ¡À100ppm/¡æ DPAK,SC-63,TO-252-3 8.13mm*8.22mm*3.17mm
Res, Thick Film, 20R, 1%, 25W, To-252; Resistance:20Ohm; Resistance Tolerance:± 1%; Power Rating:25W; Resistor Case/Package:To-252 (Dpak); Resistor Technology:Thick Film; Resistor Type:High Power; Product Range:Pwr Series Rohs Compliant: Yes |Bourns, Inc. PWR163S-25-20R0F

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.