Bourns PWR163S-25-10R0F

Res Thick Film 10 Ohm 1% 25W ±100ppm/C D-Pak Gull Wing SMD Automotive Tube
$ 2.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PWR163S-25-10R0F.

IHS

Datasheet4 pages5 years ago

Newark

element14 APAC

Electro Sonic

Factory Futures

Inventory History

3 month trend:
-17.38%

CAD Models

Download Bourns PWR163S-25-10R0F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2010-04-29
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Bourns PWR163S-25-10R0F provided by its distributors.

Res Thick Film 10 Ohm 1% 25W ±100ppm/C D-Pak Gull Wing SMD Automotive Tube
25W Thick Film Resistors ±100ppm/℃ ±1% 10Ω D2PAK Chip Resistor - Surface Mount ROHS
Res Power Thick Film 10 Ohm 1% 25W ±100ppm/°C Molded Tube
Avnet Japan
Fixed Resistor, Metal Glaze/Thick Film, 25W, 10ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 3232
Resistor, THICK FILM, 10OHM, 25W, 1%; Re; Resistance:10ohm; Resistance Tolerance:± Power Rating:25W;
RES SMD 10 OHM 1% 25W DPAK / 10 Ohms ±1% 25W Chip Resistor TO-252-3, DPak (2 Leads + Tab), SC-63 Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film
Res, Thick Film, 10R, 1%, 25W, To-252; Resistance:10Ohm; Resistance Tolerance:± 1%; Power Rating:25W; Resistor Case/Package:To-252 (Dpak); Resistor Technology:Thick Film; Resistor Type:High Power; Product Range:Pwr Series Rohs Compliant: Yes |Bourns, Inc. PWR163S-25-10R0F

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PWR163S-25-10R0F.