Bourns PVG5A501C03R00

Trimmer, Cermet, 0.25W, 500ohm, 10% +/-Tol, 150ppm/Cel, 12 Turn(s), 1914
$ 1.423
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PVG5A501C03R00.

IHS

Datasheet3 pages3 years ago

Electro Sonic

Inventory History

3 month trend:
+110%

CAD Models

Download Bourns PVG5A501C03R00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2017-12-19
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Bourns PVG5A501C03R00 provided by its distributors.

Trimmer, Cermet, 0.25W, 500ohm, 10% +/-Tol, 150ppm/Cel, 12 Turn(s), 1914
Res Cermet Trimmer 500 Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.5mm (4.8 X 3.9 X 5.3mm) J-Hook SMD T/R
Res, Trimmer, 500R, Top Adjust, 10% Rohs Compliant: Yes |Bourns, Inc. PVG5A501C03R00
RES, TRIMMER, 500R, TOP ADJUST, 10%; Trimmer Type:Multi Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:500ohm; Potentiometer Mounting:Surface Mount; No. of Turns:12Turns; Product Range:PVG5 S

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PVG5A501C03R00.