Bourns PVG5A200C03R00

Res Cermet Trimmer 20 Ohm 10% 1/4W 11(Elec)Turn 1.5mm (4.8 X 3.9 X 5mm) J-Hook SMD T/R
$ 1.377
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PVG5A200C03R00.

IHS

Datasheet3 pages3 years ago

Electro Sonic

Inventory History

3 month trend:
-7.87%

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2016-05-06
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Bourns PVG5A200C03R00 provided by its distributors.

Res Cermet Trimmer 20 Ohm 10% 1/4W 11(Elec)Turn 1.5mm (4.8 X 3.9 X 5mm) J-Hook SMD T/R
Trimmer, Cermet, 0.25W, 20ohm, 10% +/-Tol, 150ppm/Cel, 12 Turn(s), 1914
±10% ±150ppm/℃ 250mW 20Ω Potentiometers, Variable Resistors ROHS
TRIMMER 20 OHM 0.25W J LEAD TOP
20¦¸ ¡À10% 250mW ¡À150ppm/¡æ 4.8mm*3.5mm*5.1mm
Res, Trimmer, Top Adj, 10R, 12Turn, Smd; Trimmer Type:Multi Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:10Ohm; Potentiometer Mounting:Surface Mount; No. Of Turns:12Turns; Product Range:Pvg5 Series Rohs Compliant: Yes |Bourns, Inc. PVG5A200C03R00

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.