Bourns PVG3G205C01R00

Trimmer, Cermet, 0.25W, 2000000ohm, 20% +/-Tol, 150ppm/Cel, 1 Turn(s), 1413
$ 0.627
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PVG3G205C01R00.

IHS

Datasheet6 pages3 years ago

Newark

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns PVG3G205C01R00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2019-08-12
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Bourns PVG3G205C01R00 provided by its distributors.

Trimmer, Cermet, 0.25W, 2000000ohm, 20% +/-Tol, 150ppm/Cel, 1 Turn(s), 1413
TRIMMER 2M OHM 0.25W GW TOP ADJ
2M¦¸ ¡À20% 250mW ¡À150ppm/¡æ 3.6mm*3.4mm*2mm
Trimmer, Pot, 2M, 1Turn, Smd; Track Resistance:2Mohm; No. Of Turns:1Turns; Potentiometer Mounting:Surface Mount Device; Product Range:Pvg3 Series; Power Rating:250Mw; Resistance Tolerance:± 20%; Temperature Coefficient:± 150Ppm/°C; Rohs Compliant: Yes |Bourns, Inc. PVG3G205C01R00

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.