Bourns PVG3G102C01R00

Res Cermet Trimmer 1K Ohm 20% 1/4W 1(Elec)/1(Mech)Turn 2.2mm (3.6 X 4.5 X 2mm) Gull Wing SMD T/R
$ 0.579
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PVG3G102C01R00.

IHS

Datasheet6 pages3 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
+14.49%

CAD Models

Download Bourns PVG3G102C01R00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2019-08-12
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Bourns PVG3G102C01R00 provided by its distributors.

Res Cermet Trimmer 1K Ohm 20% 1/4W 1(Elec)/1(Mech)Turn 2.2mm (3.6 X 4.5 X 2mm) Gull Wing SMD T/R
Trimmer, Cermet, 0.25W, 1000ohm, 20% +/-Tol, 150ppm/Cel, 1 Turn(s), 1413
±20% ±150ppm/℃ 250mW 1kΩ SMD Potentiometers, Variable Resistors ROHS
TRIMMER 1K OHM 0.25W GW TOP ADJ
1K¦¸ ¡À20% 250mW ¡À150ppm/¡æ 2mm
Trimmers Pot, 1Kohm, 0.25W, Smd; Trimmer Type:Single Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:1Kohm; Potentiometer Mounting:Surface Mount; No. Of Turns:1Turns; Product Range:Pvg3 Series Rohs Compliant: Yes |Bourns, Inc. PVG3G102C01R00

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.