Bourns PVG3A502C01R00

Cermet trimmer potentiometer, 5 kΩ, 0.25 W, SMD, on top, PVG3A502C01R00
$ 0.612
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PVG3A502C01R00.

IHS

Datasheet6 pages3 years ago

Farnell

element14 APAC

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
+186%

CAD Models

Download Bourns PVG3A502C01R00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2017-07-07
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Bourns PVG3A502C01R00 provided by its distributors.

Cermet trimmer potentiometer, 5 kΩ, 0.25 W, SMD, on top, PVG3A502C01R00
Res Cermet Trimmer 5K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.2mm (3.6 X 3.6 X 2mm) J-Hook SMD T/R
5 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Trimmer, Single Turn, Cermet, Top Adjust, 5 kohm, Surface Mount, 1 Turns
SMD SEALED TYPE SINGLE-TURN TRIMMING POTENTIOMETER Trimmer, Cermet, 0.25W, 5000ohm, 20% +/-Tol, 150ppm/Cel, 1 Turn(s), 1413
Trimmers Pot, 5Kohm, 0.25W, Smd; Trimmer Type:Single Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:5Kohm; Potentiometer Mounting:Surface Mount; No. Of Turns:1Turns; Product Range:Pvg3 Series Rohs Compliant: Yes |Bourns, Inc. PVG3A502C01R00
Resistance kOhm = 5 / Tolerance (±) % = 20 / Power Rating mW = 250 / Adjustment Type = Top / Number of Turns = 1 / Orientation = Straight / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = J-Lead / Mounting Type = SMD / Series = PVG3 / Length mm = 3.6 / Width mm = 3.4 / Height mm = 2

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.