Bourns PVG3A204C01R00

Trimmer, Cermet, 0.25W, 200000ohm, 20% +/-Tol, 150ppm/Cel, 1 Turn(s), 1413
$ 0.525
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PVG3A204C01R00.

IHS

Datasheet6 pages3 years ago

Master Electronics

Farnell

Inventory History

3 month trend:
+6.99%

CAD Models

Download Bourns PVG3A204C01R00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2019-08-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bourns PVG3A204C01R00 provided by its distributors.

Trimmer, Cermet, 0.25W, 200000ohm, 20% +/-Tol, 150ppm/Cel, 1 Turn(s), 1413
Res Cermet Trimmer 200K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.2mm (3.6 X 3.6 X 2mm) J-Hook SMD T/R
Trimmers Pot, 200Kohm, 0.25W, Smd; Trimmer Type:Single Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:200Kohm; Potentiometer Mounting:Surface Mount; No. Of Turns:1Turns; Product Range:Pvg3 Series Rohs Compliant: Yes |Bourns, Inc. PVG3A204C01R00
TRIMMER, POT, 200K, 1TURN, SMD; Track Resistance: 200kohm; No. of Turns: 1Turns; Potentiometer Mounting: Surface Mount Device; Product Range: PVG3 Series; Power Rating: 250mW; Resistance Tolerance: ± 20%; Temperature Coefficient: ± 150ppm/°C; Automotive Qualification Standard: -; MSL: -; SVHC: Lead (15-Jan-2019)

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.