Bourns PVG3A105C01R00

Trimmer, Cermet, 0.25W, 1000000ohm, 20% +/-Tol, 150ppm/Cel, 1 Turn(s), 1413
$ 0.653
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PVG3A105C01R00.

IHS

Datasheet6 pages3 years ago

Newark

element14 APAC

Inventory History

3 month trend:
+73.07%

CAD Models

Download Bourns PVG3A105C01R00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2019-08-12
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Bourns PVG3A105C01R00 provided by its distributors.

Trimmer, Cermet, 0.25W, 1000000ohm, 20% +/-Tol, 150ppm/Cel, 1 Turn(s), 1413
±20% ±150ppm/℃ 250mW 1MΩ Potentiometers, Variable Resistors ROHS
TRIMMER 1M OHM 0.25W J LEAD TOP
1M¦¸ ¡À20% 250mW ¡À150ppm/¡æ 3.6mm*3.4mm*2mm
Res, Trimmer, Top Adj, 1M, 1Turn, Smd; Trimmer Type:Single Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:1Mohm; Potentiometer Mounting:Surface Mount; No. Of Turns:1Turns; Product Range:Pvg3 Series Rohs Compliant: Yes |Bourns, Inc. PVG3A105C01R00

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.